Manufacturer Part #
AS25F364MQ-10SIN
64Mb (x1 / x2 / x4) 3.3V SERIAL MULTI I/O NOR FLASH MEMORY
Product Specification Section
Alliance Memory AS25F364MQ-10SIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS25F364MQ-10SIN - Technical Attributes
Attributes Table
Program Memory Type: | Flash |
Clock Frequency-Max: | 104MHz |
InterfaceType / Connectivity: | SPI - Quad I/O |
Memory Density: | 64Mb |
Memory Organization: | 16M x 4 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Temperature Grade: | Industrial |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Input Capacitance: | 8pF |
Rise Time / Fall Time: | 0.1ns |
Moisture Sensitivity Level: | 3 |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
90
$1.48
360
$1.44
900
$1.41
2,250
$1.39
3,600+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
90 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount