Manufacturer Part #
SST39VF800A-70-4I-B3KE
SST39VF Series 8 Mbit 512 K x 16 3 V Multi-Purpose Flash - TFBGA-48
Product Specification Section
Microchip SST39VF800A-70-4I-B3KE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip SST39VF800A-70-4I-B3KE - Technical Attributes
Attributes Table
Memory Density: | 8Mb |
Memory Organization: | 512 K x 16 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 70µs |
Package Style: | TFBGA-48 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
420
USA:
420
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.55
25
$1.53
50
$1.51
150
$1.49
300+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
TFBGA-48
Mounting Method:
Surface Mount