text.skipToContent text.skipToNavigation

Manufacturer Part #

SST39VF3201-70-4I-EKE-T

SST39VF Series 3.3 V 32 Mbit (2 M x 16) 70 ns Parallel FLASH - TSOP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Microchip SST39VF3201-70-4I-EKE-T - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 2 M x 16
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 70ns
Package Style:  TSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,810.00
USD
Quantity
Unit Price
1,000+
$3.81
Product Variant Information section