Manufacturer Part #
MX29F800CBMI-70GTR
MX29F800C Series 8Mb (1024K x 8 / 512K x 16) 5 V 70 ns Flash Memory - SOP -44
Product Specification Section
Macronix MX29F800CBMI-70GTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Macronix MX29F800CBMI-70GTR - Technical Attributes
Attributes Table
Memory Density: | 8Mb |
Memory Organization: | 1 M x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 70ns |
Temperature Grade: | Industrial |
Speed: | 70ns |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | SOP-44 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8,500
Germany (Online Only):
8,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$1.50
1,000
$1.49
1,500
$1.48
2,500+
$1.46
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Package Style:
SOP-44
Mounting Method:
Surface Mount