text.skipToContent text.skipToNavigation

Manufacturer Part #

AS29CF160B-55TIN

NOR Flash

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2125
Product Specification Section
Alliance Memory AS29CF160B-55TIN - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2M x 8 / 1M x 16
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 55ns
Temperature Grade: Industrial
Interface: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  TSOP I-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
76
Germany (Online Only):
76
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
76
Multiple Of:
96
Total
$493.24
USD
Quantity
Web Price
96
$6.49
192
$6.46
384
$6.43
480
$6.42
1,440+
$6.37
Product Variant Information section