Manufacturer Part #
S34ML01G200BHV000
FLASH - NAND Memory IC 1Gb (128M x 8) Parallel 63-BGA (11x9
Product Specification Section
SkyHigh Memory S34ML01G200BHV000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.a
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SkyHigh Memory S34ML01G200BHV000 - Technical Attributes
Attributes Table
NAND Type: | SLC |
Memory Type: | Non-Volatile |
Memory Format: | Flash |
Memory Density: | 1Gb |
Memory Organization: | 128 M x 8 |
Supply Voltage-Nom: | 2.7V to 3.6V |
Access Time-Max: | 25ns |
Operating Temp Range: | -40°C to +105°C |
Additional Feature: | Security Feature |
Interface: | Parallel |
Package Style: | BGA-63 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
210
$2.32
630
$2.27
1,050
$2.24
2,100
$2.21
4,200+
$2.16
Product Variant Information section
Available Packaging
Package Qty:
210 per Tray
Package Style:
BGA-63
Mounting Method:
Surface Mount