text.skipToContent text.skipToNavigation

Manufacturer Part #

71V3558S133PFGI

71V3558S Series 4.5 Mb (256K x 18) 3.465 V Synchronous ZBT SRAMs - TQFP-100

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V3558S133PFGI - Technical Attributes
Attributes Table
Memory Density: 4.5Mb
Memory Organization: 256 K x 18
Supply Voltage-Nom: 3.135V to 3.465V
Access Time-Max: 4.2ns
Temperature Grade: Industrial
Power Dissipation: 2W
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Moisture Sensitivity Level: 3
Package Style:  LQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
144
Multiple Of:
72
Total
$1,157.76
USD
Quantity
Unit Price
72
$8.08
144
$8.04
288
$8.01
360
$7.99
1,080+
$7.92
Product Variant Information section