text.skipToContent text.skipToNavigation

Manufacturer Part #

CY7C1041GN-10ZSXI

CY7C1041GN Series 4 Mb (256 K x 16) 4.5 to 5.5 V 10 ns SMT Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Infineon CY7C1041GN-10ZSXI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 256K
Word Length: 16b
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 10ns
Temperature Grade: Industrial
Supply Current: 45mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Type: Fast
Package Style:  TSOP II-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,295
Germany (Online Only):
2,295
4,725
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$299.70
USD
Quantity
Unit Price
135
$2.22
405
$2.19
675
$2.18
2,025
$2.15
3,375+
$2.13
Product Variant Information section