text.skipToContent text.skipToNavigation

Manufacturer Part #

70V28L20PFGI

SRAM - Dual Port, Asynchronous Memory IC 1Mb (64K x 16) Parallel 20ns 100-TQFP (

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V28L20PFGI - Technical Attributes
Attributes Table
Memory Density: 1Mb
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 20ns
Temperature Grade: Industrial
Data Bus Width: 32b
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Type: Fast
Package Style:  TQFP-100
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
90
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
48
Multiple Of:
6
Total
$4,570.56
USD
Quantity
Web Price
6
$96.51
18
$95.49
24
$95.22
60
$94.37
90+
$93.53
Product Variant Information section