Manufacturer Part #
EM008LXQAB313IS1T
EM008LXQ Series 8 Mb (1 M x 8) 200 MHz SPI MRAM Memory IC - BGA-24
Product Specification Section
Everspin Technologies EM008LXQAB313IS1T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everspin Technologies EM008LXQAB313IS1T - Technical Attributes
Attributes Table
Memory Density: | 8Mb |
Interface Type: | SPI |
Memory Organization: | 1 M x 8 |
Supply Voltage-Nom: | 1.65V to 2V |
Temperature Range: | -40°C to +85°C |
Package Style: | BGA-24 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
480+
$15.88
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Package Style:
BGA-24
Mounting Method:
Surface Mount