text.skipToContent text.skipToNavigation

Manufacturer Part #

M95P16-IXCST/EF

EEPROM Memory IC 16Mbit SPI - Quad I/O 80 MHz 10 ns 8-WLCSP (1.36x1.81)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M95P16-IXCST/EF - Technical Attributes
Attributes Table
Memory Density: 16Mb
Memory Organization: 2M x 8
Supply Voltage-Nom: 1.6V to 3.6V
Clock Frequency-Max: 80MHz
Operating Temp Range: -40°C to +85°C
Package Style:  WLCSP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$4,100.00
USD
Quantity
Web Price
5,000
$0.82
10,000+
$0.795
Product Variant Information section