Manufacturer Part #
M95P08-EXMNT/E
M95P08 Series 8 Mb (1 M x 8) 80 MHz SPI EEPROM Memory IC - SOIC-8
Product Specification Section
STMicroelectronics M95P08-EXMNT/E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.1
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics M95P08-EXMNT/E - Technical Attributes
Attributes Table
Memory Density: | 8Mb |
Memory Organization: | 1 M x 8 |
Supply Voltage-Nom: | 1.6V to 3.6V |
Clock Frequency-Max: | 80MHz |
Write Cycle Time-Max (tWC): | 1.5ms |
Word Length: | 8b |
Data Retention: | 100 yr |
Supply Current: | 3mA |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Package Style: | SOIC-8N |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,500
$0.475
5,000
$0.465
7,500+
$0.46
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8N
Mounting Method:
Surface Mount