Manufacturer Part #
M95160-DRDW8TP/K
EEPROM Memory IC 16Kb (2K x 8) SPI 20MHz 8-TSSOP
Product Specification Section
STMicroelectronics M95160-DRDW8TP/K - Product Specification
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
STMicroelectronics M95160-DRDW8TP/K - Technical Attributes
Attributes Table
Memory Density: | 16b |
Memory Organization: | 2K x 8 |
Supply Voltage-Nom: | 1.7V to 5.5V |
Clock Frequency-Max: | 20MHz |
Write Cycle Time-Max (tWC): | 4ms |
Data Retention: | 200 yr |
Rise Time / Fall Time: | 2µs |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -65°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
64,000
Germany (Online Only):
64,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
4,000
$0.215
8,000
$0.21
20,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
TSSOP-8
Mounting Method:
Surface Mount