Manufacturer Part #
25LC010AT-I/SN
EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin SOIC N T/R
Microchip 25LC010AT-I/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
Microchip has released a new Product Documents for the 25AA010A/25LC010A 1-Kbit SPI Bus Serial EEPROM of devices.Notification Status: FinalDescription of Change:1) Added Product Identification System section for Automotive2) Updated DFN, PDIP, SOIC, SOT-23, TDFN and TSSOP package drawings3) Replaced terminology �Master� and �Slave� with �Host� and �Client�, respectively4) Replaced �Automotive (E):� designation with �Extended (E):� designation5) Reformatted some sections for better readabilityImpacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 11 Feb 2022
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Part Status:
Available Packaging
Package Qty:
3300 per Reel