Manufacturer Part #
GLS29EE010-70-4C-EHE
GLS29EE Series 1 Mbit (128 K x 8) 5 V 70 ns Page-Write Flash EEPROM - TSOP-32
Product Specification Section
Greenliant GLS29EE010-70-4C-EHE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.1.b.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Greenliant GLS29EE010-70-4C-EHE - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128k x 8 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Write Cycle Time-Max (tWC): | 10ms |
Access Time-Max: | 70ns |
Package Style: | TSOP-32 |
Mounting Method: | Surface Mount |
Features & Applications
GLS29EE010 is a 128 K x 8 CMOS Page-Write EEPROMs with high-performance CMOS Super Flash technology. The split-gate cell design and thick-oxide tunneling injector attain better reliability and manufacturability compared with alternate approaches. The GLS29EE010 writes with a single power supplyand Internal Erase/Program is transparent to the user and conforms to JEDEC standard pinouts for byte-wide memories.
Features:
- Single Voltage Read and Write Operations
- 4.5-5.5 V for GLS29EE010
- Superior Reliability
- Endurance: 100,000 Cycles (typical)
- Greater than 100 years Data Retention
- Low Power Consumption
- Current: 20 mA (typical) for 5 V and
- 10Active mA (typical) for 2.7 V
- Standby Current: 10 μA (typical)
- Fast Page-Write Operation
- 128 Bytes per Page, 1024 Pages
- Page-Write Cycle: 5 ms (typical)
- Complete Memory Rewrite: 5 sec (typical)
- Effective Byte-Write Cycle Time: 39 μs (typical)
- Fast Read Access Time
- 4.5-5.5 V operation: 70 and 90 ns
- 2.7-3.6 V operation: 150 and 200 ns
- Latched Address and Data
- Automatic Write Timing
- End of Write Detection
- Hardware and Software Data Protection
- Product Identification can be accessed via Software Operation
- TTL I/O Compatibility
- JEDEC Standard
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$1.49
40
$1.44
125
$1.41
400
$1.37
1,250+
$1.30
Product Variant Information section
Available Packaging
Package Qty:
156 per Tray
Package Style:
TSOP-32
Mounting Method:
Surface Mount