text.skipToContent text.skipToNavigation

Manufacturer Part #

CAT24C08C4ATR

CAT24C08 Series 8 kb 5.5 V Surface Mount I2C 2 Wire Serial EEPROM - WLCSP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi CAT24C08C4ATR - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 1.5V to 5.5V
Supply Current: 2mA
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 100 yr
Interface Type: I2C
Access Time-Max: 900ns
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Package Style:  WLCSP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$454.50
USD
Quantity
Unit Price
5,000
$0.0909
10,000
$0.0895
20,000
$0.0881
25,000
$0.0876
75,000+
$0.0849
Product Variant Information section