Manufacturer Part #
BR24G16FJ-3GTE2
BR24G16-3 Series 16Kb (2K x 8) 5.5 V 5 ms SMT 2-Wire I2C BUS EEPROM - SOP-J8
Product Specification Section
ROHM BR24G16FJ-3GTE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Point of Manufacture Change
05/18/2022 Details and Download
Part Status:
Active
Active
ROHM BR24G16FJ-3GTE2 - Technical Attributes
Attributes Table
Memory Density: | 16kb |
Memory Organization: | 2 K x 8 |
Supply Voltage-Nom: | 1.6V to 5.5V |
Supply Current: | 2mA |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Data Retention: | 40 yr |
Interface Type: | I2C |
Access Time-Max: | 0.9µs |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 8 |
Package Style: | SOP-J8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Web Price
1
$0.32
15
$0.29
75
$0.27
250
$0.26
1,250+
$0.235
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
SOP-J8
Mounting Method:
Surface Mount