text.skipToContent text.skipToNavigation

Manufacturer Part #

7200L12JG8

Asynchronous FIFO 2.25K (256 x 9) Uni-Directional 50MHz 12ns 32-PLCC (14x11.46)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 7200L12JG8 - Technical Attributes
Attributes Table
Memory Density: 2.25kb
Operating Mode: Asynchronous
Memory Organization: 256 x 9
Clock Frequency-Max: 50MHz
Access Time-Max: 12ns
Supply Voltage-Nom: 4.5V to 5.5V
Input Capacitance: 8pF
Operating Temp Range: 0°C to 70°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  PLCC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$6,390.00
USD
Quantity
Web Price
750+
$8.52
Product Variant Information section