Manufacturer Part #
AS4C64M8D1-5TIN
AS4C64M8D1 Series 512 Mb (64 M x 8) 2.7 V Surface Mount SDRAM - TSOP-66
Product Specification Section
Alliance Memory AS4C64M8D1-5TIN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C64M8D1-5TIN - Technical Attributes
Attributes Table
Memory Type: | SDRAM |
Memory Density: | 512Mb |
Configuration: | 64 M x 8 |
Supply Voltage-Nom: | 2.3V to 2.7V |
CAS Latency: | 2/2.5/3 |
Number of Words: | 64 M |
Word Length: | 8b |
Access Time-Max: | 0.7ns |
Interface Type: | Parallel |
Power Dissipation: | 1W |
Operating Temp Range: | 0°C to 70°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | TSOP-66 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
108
$3.12
324
$3.08
540
$3.06
1,080
$3.03
2,160+
$2.99
Product Variant Information section
Available Packaging
Package Qty:
108 per Tray
Package Style:
TSOP-66
Mounting Method:
Surface Mount