Manufacturer Part #
AS4C256M16MD4V-062BAN
Mobile LPDDR4X - New
Product Specification Section
Alliance Memory AS4C256M16MD4V-062BAN - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Alliance Memory AS4C256M16MD4V-062BAN - Technical Attributes
Attributes Table
Memory Type: | DRAM |
Memory Density: | 2Gb |
Supply Voltage-Nom: | 1.06V to 1.95V |
Number of Words: | 128 M |
Word Length: | 16b |
Access Time-Max: | 3.5ns |
Speed Grade: | 1.6GHz |
Interface Type: | LVSTL |
Operating Temp Range: | -40°C to +105°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
136
$14.00
272
$13.94
408
$13.90
544
$13.87
680+
$13.79
Product Variant Information section
Available Packaging
Package Qty:
136 per Tray
Mounting Method:
Surface Mount