Manufacturer Part #
SY100EPT22VKG-TR
SY100EPT22V Series 3.3/5V Dual LVTTL/LVCMOS-to-Differential LVPECL Translator
Product Specification Section
Microchip SY100EPT22VKG-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Test Site Change
05/18/2023 Details and Download
Part Status:
Active
Active
Microchip SY100EPT22VKG-TR - Technical Attributes
Attributes Table
No of Channels: | 2 |
Input Type: | LVTTL/LVCMOS |
Output Type: | LVPECL |
Operating Frequency-Max: | 800MHz |
Supply Voltage: | 3.3V to 5.5V |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The SY100EPT22VKG TR is a dual TTL/CMOS to differential PECL translator, available in a MSOP-8 package.
The low skew, dual gate design of the EPT22V makes it ideal for those applications where space, performance and low power are at a premium.
Features:
- 3.3 V and 5 V power supply options
- 300 ps typical propagation delay
- Differential LVPECL output
- ICC Max 25 mA
- PNP LVTTL input for minimal loading
- Flow-through pinouts
- Q outputs will default HIGH with inputs open
- Max. frequency range 800 MHz
View the List of available SY100EP Series of Translators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1,000+
$1.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
MSOP-8
Mounting Method:
Surface Mount