text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100ELT22LZG-TR

SY100ELT22L Series 3.3 V Dual TTL-to-Differential PECL Translator - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2322
Product Specification Section
Microchip SY100ELT22LZG-TR - Technical Attributes
Attributes Table
No of Channels: 2
Input Type: TTL
Output Type: PECL
Supply Voltage: 3V to 3.8V
Supply Current: -30mA to +50mA
Propagation Delay: 300ps
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications
The SY100ELT22LZG TR is a part of SY10/100ELT22L series dual TTL-to-differntial translator with +3.3V power supply, its compatible with positive ECL 100K logic level. Operating temprature ranges from -40 C to +85 C and its available in SOIC-8 package.

The small outline 8-lead SOIC package and the low skew, dual gate design of the ELT22L makes it ideal for applications which require the tranlation of a clock and a data signal.

Features:

  • 3.3V power supply
  • 300ps typical propagation delay
  • <100ps output-to-output skew
  • Differntial PECL outputs
  • PNP TTL inputs for minimal loading
  • Flow-through pinouts

View the available SY100ELT22 series of Translator

Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,490.00
USD
Quantity
Web Price
1,000+
$2.49
Product Variant Information section