Manufacturer Part #
NTB0102GT,115
BU 510 - SECURITY & CONNECTIVITY
Product Specification Section
NXP NTB0102GT,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP NTB0102GT,115 - Technical Attributes
Attributes Table
No of Channels: | 2 |
Input Type: | Logic |
Operating Frequency-Max: | 10MHz |
Data Rate: | 40Mbps to 100Mbps |
Supply Voltage: | 1.2V to 5.5V |
Package Style: | XSON-8 |
Mounting Method: | Surface Mount |
Features & Applications
The NTB0102GT,115 is a single-bit, dual supply translating transceiver with auto direction sensing. Its core supply voltage ranges from 1.2 to 3.6 V.
Features:
- Wide supply voltage range:
- VCC(A): 1.2 V to 3.6 V
- VCC(B): 1.65 V to 5.5 V
- IOFF circuitry provides partial Power-down mode operation
- Inputs accept voltages up to 5.5 V
- ESD protection:
- HBM JESD22-A114E Class 2 exceeds 2500 V for A port
- HBM JESD22-A114E Class 3B exceeds 15000 V for B port
- MM JESD22-A115-A exceeds 200 V
- CDM JESD22-C101E exceeds 1500 V
- Latch-up performance exceeds 100 mA per JESD 78B Class II
- Multiple package options
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications:
- Industrial
- Automotive
View the available list of translating transceiver
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
5,000
$0.255
10,000+
$0.25
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-8
Mounting Method:
Surface Mount