text.skipToContent text.skipToNavigation

Manufacturer Part #

8T49N241-999NLGI

UFT

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 8T49N241-999NLGI - Technical Attributes
Attributes Table
No of Channels: 1
Input Type: LVDS/LVPECL
Output Type: HCSL
Operating Frequency-Max: 1GHz
Supply Voltage: 2.375V to 3.465V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
490
Multiple Of:
490
Total
$2,709.70
USD
Quantity
Web Price
490+
$5.53
Product Variant Information section