Manufacturer Part #
PL133-37TI
LOW-POWER, 1MHZ TO 150MHZ, 1:3 FANOUT BUFFER
Product Specification Section
Microchip PL133-37TI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PL133-37TI - Technical Attributes
Attributes Table
Type: | Clock Buffer |
Clock Input Frequency - Max: | 150MHz |
Clock Output Frequency - Max: | 150MHz |
Supply Voltage-Nom: | 1.62V to 3.63V |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
420
$2.08
840
$2.07
1,260
$2.06
1,680
$2.05
2,100+
$2.03
Product Variant Information section
Available Packaging
Package Qty:
420 per Bag
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount