text.skipToContent text.skipToNavigation

Manufacturer Part #

PI6C59S6005ZDIEX

FANOUT BUFFER WITH INTERNAL TERM

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Pericom Saronix-eCera PI6C59S6005ZDIEX - Technical Attributes
Attributes Table
Type: Clock Buffer
Clock Input Frequency - Max: 6GHz
Clock Output Frequency - Max: 6GHz
Supply Voltage-Nom: 2.375V to 3.6V
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +155°C
Moisture Sensitivity Level: 1
Package Style:  TQFN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80
Germany (Online Only):
80
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.25
USD
Quantity
Web Price
1
$7.25
15
$7.14
100
$7.06
400
$7.00
2,000+
$6.91
Product Variant Information section