text.skipToContent text.skipToNavigation

Manufacturer Part #

9FGV0241AKILF

Dual Output 1.8 V Very Low Power PCIE GEN1/2/3 Clock Generator - VFQFPN-24

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 9FGV0241AKILF - Technical Attributes
Attributes Table
Type: Generator
Interface Type: SMBUS
Input Capacitance: 5pF
Clock Input Frequency - Max: 27MHz
Clock Output Frequency - Max: 100MHz
Supply Voltage-Nom: 1.7V to 1.9V
Input Type: LVDS
Output Type: HCSL
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  VFQFPN-24
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.48
USD
Quantity
Unit Price
1
$1.48
40
$1.45
125
$1.44
400
$1.42
1,250+
$1.38
Product Variant Information section