Manufacturer Part #
9DB433AGILF
9DB433 Series 3.465 V 166 MHz Four Output Differential Buffer - TSSOP-28
Product Specification Section
Renesas 9DB433AGILF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Renesas 9DB433AGILF - Technical Attributes
Attributes Table
Type: | Zero Delay Buffer |
Interface Type: | SMBUS |
Input Capacitance: | 5pF |
Clock Input Frequency - Max: | 166MHz |
Clock Output Frequency - Max: | 166MHz |
Supply Voltage-Nom: | 3.135V to 3.465V |
Input Type: | Differential |
Output Type: | Differential |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TSSOP-28 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
150
Germany (Online Only):
150
Factory Lead Time:
12 Weeks
Quantity
Web Price
50
$2.93
400
$2.88
600
$2.85
800
$2.83
1,000+
$2.77
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TSSOP-28
Mounting Method:
Surface Mount