text.skipToContent text.skipToNavigation

Manufacturer Part #

74FCT38072DCGI8

Clock Drivers & Distribution 3.3V 1:2 Clock Driver

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
Renesas 74FCT38072DCGI8 - Technical Attributes
Attributes Table
Type: Clock Driver
Input Capacitance: 3pF
Clock Input Frequency - Max: 166MHz
Clock Output Frequency - Max: 166MHz
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +165°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
Germany (Online Only):
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$5,400.00
USD
Quantity
Unit Price
3,000+
$1.80
Product Variant Information section