text.skipToContent text.skipToNavigation

Manufacturer Part #

49FCT3805SOGI8

Clock Fanout Buffer (Distribution) IC 1:5 20-SOIC (0.295", 7.50mm Width)

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 49FCT3805SOGI8 - Technical Attributes
Attributes Table
Type: Clock Buffer
Input Capacitance: 4.5pF
Supply Voltage-Nom: 3V to 3.6V
Input Type: LVCMOS
Output Type: LVCMOS
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOIC-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$1,100.00
USD
Quantity
Unit Price
1,000
$1.10
3,000
$1.09
4,000+
$1.08
Product Variant Information section