Manufacturer Part #
NL7SZ58DFT2G
NL7SZ58 Series 1.65 to 5.5 V Flexible Choice Inverting 9 Function Logic - SC-88
Product Specification Section
onsemi NL7SZ58DFT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL7SZ58DFT2G - Technical Attributes
Attributes Table
Logic Circuit: | Multiple Function |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The NL7SZ58 is an advanced high-speed CMOS multifunction gate. The device allows the user to choose logic functions AND, OR, NAND, NOR, XOR, INVERT and BUFFER. The device has Schmitt-trigger inputs, thereby enhancing noise immunity. The NL7SZ58 input and output structures provide protection when voltages up to 7.0 V are applied, regardless of the supply voltage.
Key Features:
- High Speed: tPD = 3.2 ns (Typ) @ VCC = 5.0 V
- Low Power Dissipation: ICC = 1 µA (Maximum) at TA = 25 °C
- Power Down Protection Provided on inputs
- Balanced Propagation Delays
- Overvoltage Tolerant (OVT) Input and Output Pins
- Ultra−Small Package
- This is a Pb−Free Device
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
3,000
$0.0212
9,000
$0.0207
15,000
$0.0205
45,000
$0.02
75,000+
$0.0195
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount