Manufacturer Part #
NL7SZ57DFT2G
Configurable Multiple Function Configurable 1 Circuit 3 Input SC-88/SC70-6/SOT
Product Specification Section
onsemi NL7SZ57DFT2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NL7SZ57DFT2G - Technical Attributes
Attributes Table
Logic Circuit: | Multiple Function |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 1.65V to 5.5V |
Power Dissipation: | 0.2W |
Propagation Delay: | 3.2ns |
Operating Temperature: | -55°C to +125°C |
Capacitance: | 3.5pF |
No of Inputs: | 3 |
No of Outputs: | Single |
High Level Output Current: | -32mA |
Low Level Output Current: | 32mA |
Quiescent Current: | 1µA |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-363 (SC-70-6, SC-88) |
Mounting Method: | Surface Mount |
Features & Applications
The NL7SZ57 is an advanced high−speed CMOS multifunction gate. The device allows the user to choose logic functions AND, OR, NAND, NOR, XNOR, INVERT and BUFFER. The device has Schmitt−trigger inputs, thereby enhancing noise immunity. The NL7SZ57 input and output structures provide protection when voltages up to 7.0 V are applied, regardless of the supply voltage.
Key Features:
- High Speed: tPD = 3.2 ns (Typ) @ VCC = 5.0 V
- Low Power Dissipation: ICC = 1 µA (Maximum) at TA = 25 °C
- Power Down Protection Provided on inputs
- Balanced Propagation Delays
- Overvoltage Tolerant (OVT) Input and Output Pins
- Ultra−Small Package
- This is a Pb−Free Device
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
30,000
$0.0222
60,000
$0.0219
90,000
$0.0217
120,000
$0.0216
150,000+
$0.0211
Product Variant Information section
Available Packaging
Package Qty:
30000 per Reel
Package Style:
SOT-363 (SC-70-6, SC-88)
Mounting Method:
Surface Mount