text.skipToContent text.skipToNavigation

Manufacturer Part #

NL17SZ08XV5T2GH

0281-SOT-553 EUT SNGL PB FREE

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NL17SZ08XV5T2GH - Technical Attributes
Attributes Table
Logic Circuit: AND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 386mW
Propagation Delay: 4.5ns
Operating Temperature: -55°C to +125°C
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 5
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-553
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$166.00
USD
Quantity
Unit Price
4,000
$0.0415
8,000
$0.0408
12,000
$0.0404
20,000
$0.0399
40,000+
$0.0389
Product Variant Information section