Manufacturer Part #
NC7SZ74L8X
NC7SZ Series 5.5V TinyLogic UHS D-Type Flip-Flop with Preset & Clear MICROPAK-8
Product Specification Section
onsemi NC7SZ74L8X - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NC7SZ74L8X - Technical Attributes
Attributes Table
Logic Circuit: | D-Type, Flip Flop IC |
No of Functions / Channels: | 1 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 1.65V to 5.5V |
Package Style: | MICROPAK-8 |
Mounting Method: | Surface Mount |
Features & Applications
The NC7SZ74L8X is an Ultra High-speed TinyLogic single D-type CMOS Flip-flop with preset and clear. Available in MICROPAK-8 package.
This device is fabricated with an advanced CMOS technology to achieve ultra high speed with high output drive, while maintaining low static power dissipation over a very broad Vcc operating range.
Features:
- Space saving US8 surface mount package
- MicroPak™ Pb-Free leadless package
- Ultra High Speed: tPD 2.6 ns Typ into 50 pF at 5 V VCC
- High Output Drive: ± 24 mA at 3 V VCC
- Broad VCC Operating Range: 1.65V to 5.5 V
- Power down high impedance inputs/output
- Overvoltage tolerant inputs facilitate 5 V to 3 V translation
- Patented noise/EMI reduction circuitry implemented
Applications:
- Desktop PC
- LCD Monitor
- Consumer Appliances
- Medical Electronics/Devices
- Printer
- Mobile Comm Infrastructure
- Automation
- Test and Measurement
- Building & Home Control
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0819
10,000
$0.0805
15,000
$0.0797
20,000
$0.0792
25,000+
$0.0774
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MICROPAK-8
Mounting Method:
Surface Mount