Manufacturer Part #
MC100EP35DTG
MC100EP35 Series 3 to 5 V Differential Output ECL JK Flip-Flop TSSOP-8
Product Specification Section
onsemi MC100EP35DTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100EP35DTG - Technical Attributes
Attributes Table
Logic Circuit: | Flip-Flop |
No of Functions / Channels: | 1 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 3V to 5.5V |
Package Style: | TSSOP-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
100
$7.19
200
$7.16
300
$7.14
400
$7.12
500+
$7.08
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
TSSOP-8
Mounting Method:
Surface Mount