Manufacturer Part #
MC100EP05DG
MC100EP05 Series 3 GHz 5.5 V ECL 2-Input Differential AND/NAND - SOIC-8
Product Specification Section
onsemi MC100EP05DG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MC100EP05DG - Technical Attributes
Attributes Table
Logic Circuit: | AND/NAND Gate |
No of Functions / Channels: | 1 |
Output Characteristics: | Differential |
Supply Voltage-Nom: | 3V to 5.5V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MC100EP05 is a 2−input differential AND/NAND gate. The device is functionally equivalent to the EL05 and LVEL05 devices. With AC performance much faster than the LVEL05 device, the EP05 is ideal for applications requiring the fastest AC performance available. The 100 Series contains temperature compensation.
Key Features:
- 220 ps Typical Propagation Delay
- Maximum Frequency > 3 GHz Typical
- PECL Mode Operating Range: VCC = 3.0 V to 5.5 V with VEE = 0 V
- NECL Mode Operating Range: VCC = 0 V with VEE = −3.0 V to −5.5 V
- Open Input Default State
- Safety Clamp on Inputs
- Q Output Will Default LOW with Inputs Open or at VEE
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
98
$5.87
196
$5.84
294
$5.83
392
$5.82
490+
$5.78
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount