text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G384GW,125

74LVC Series 3.3 V Surface Mount Single Bilateral Switch - TSSOP-5

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Nexperia 74LVC1G384GW,125 - Technical Attributes
Attributes Table
Logic Circuit: Switch
No of Functions / Channels: 1
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-5
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G384GW provides one single pole, single throw analog switch function. It has two input/output terminals (Y and Z) and an active LOW enable input pin (E). When pin E is HIGH, the analog switch is turned off.

Schmitt trigger action at the enable input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.

Features:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • Very low ON resistance:
    • 7.5 Ω (typical) at VCC = 2.7 V
    • 6.5 Ω (typical) at VCC = 3.3 V
    • 6 Ω (typical) at VCC = 5 V
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Switch current capability of 32 mA
  • High noise immunity
  • CMOS low power consumption
  • TTL interface compatibility at 3.3 V
  • Latch-up performance meets requirements of JESD 78 Class I
  • Enable input accepts voltages up to 5.5 V
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃

View the 74LVC1G384 family of Bilateral Switches

Pricing Section
Global Stock:
18,000
Germany (Online Only):
18,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$148.50
USD
Quantity
Unit Price
3,000
$0.0495
6,000
$0.0487
9,000
$0.0482
15,000
$0.0476
30,000+
$0.0463
Product Variant Information section