text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G04GX4Z

74LVC1G04GX4/SOT1269/X2SON4

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Nexperia 74LVC1G04GX4Z - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.15W
Propagation Delay: 1.6ns
Operating Temperature: -40°C to +125°C
Capacitance: 5pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 4
Quiescent Current: 0.1µA
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$790.00
USD
Quantity
Unit Price
10,000
$0.079
20,000
$0.0777
30,000
$0.077
40,000
$0.0765
50,000+
$0.0749
Product Variant Information section