text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC1G00GM,115

74LVC Series 5.5V Surface Mount Single 2-Input NAND Gate - XSON-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Nexperia 74LVC1G00GM,115 - Technical Attributes
Attributes Table
Logic Circuit: NAND Gate
No of Functions / Channels: 1
Supply Voltage-Nom: 1.65V to 5.5V
Package Style:  XSON-6
Mounting Method: Surface Mount
Features & Applications

The 74LVC1G00GM,115 is a Single 2-Input NAND Gate with an operating input voltage ranging from 0 to 5.5 V.

Features and Benefits:

  • Wide supply voltage range from 1.65 V to 5.5 V
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • ±24 mA output drive (VCC = 3.0 V)
  • CMOS low power consumption
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Inputs accept voltages up to 5 V
  • Multiple package options
  • ESD protection:
    • HBM JESD22-A114F exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V
  • Specified from -40°C to +85°C and -40°C to +125°C

Pricing Section
Global Stock:
100,000
Germany (Online Only):
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$309.50
USD
Quantity
Unit Price
5,000
$0.0619
10,000
$0.0609
15,000
$0.0603
20,000
$0.0599
25,000+
$0.0585
Product Variant Information section