text.skipToContent text.skipToNavigation

Manufacturer Part #

74HCT1G86GV,125

74HCT Series 5 V Surface Mount Single 2-Input Exclusive-OR Gate - SC-74A

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74HCT1G86GV,125 - Technical Attributes
Attributes Table
Logic Circuit: Exclusive OR GATE
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications

The 74HCT1G86GV,125 is a High speed Si-gate CMOS 2-Input Exclusive-OR Gate.

Features:

  • Symmetrical output impedance
  • High noise immunity
  • Low power dissipation
  • Balanced propagation delays
  • SOT353-1 and SOT753 package options
  • Specified from 40 °C to +125°C

Applications:

  • Communications
  • PCs
  • PC peripherals
  • Consumer electronics
  • General industrial

 

 

Pricing Section
Global Stock:
0
Germany (Online Only):
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
21000
Multiple Of:
3000
Total
$783.30
USD
Quantity
Unit Price
3,000
$0.0387
6,000
$0.0381
12,000
$0.0375
15,000
$0.0373
45,000+
$0.0361
Product Variant Information section