text.skipToContent text.skipToNavigation

Manufacturer Part #

74AUP1G97GW,125

Configurable Multiple Function Configurable 1 Circuit 3 Input SOT886

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74AUP1G97GW,125 - Technical Attributes
Attributes Table
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The 74AUP1G97GW,125 is a Low-power Configurable multiple Function Gate with output state determined by eight patterns of 3-bit Input.

The Multiple functions are MUX, AND, OR, NAND, NOR, Inverter and buffer. The user can choose any of these logic functions.

Features and Benefits:

  • Wide supply voltage range from 0.8 V to 3.6 V
  • High noise immunity
  • ESD protection:
    • HBM JESD22-A114F Class 3A exceeds 5000 V
    • MM JESD22-A115-A exceeds 200 V
    • CDM JESD22-C101E exceeds 1000 V
  • Low static power consumption; ICC = 0.9 µA (maximum)
  • Latch-up performance exceeds 100 mA per JESD 78 Class II
  • Inputs accept voltages up to 3.6 V
  • Low noise overshoot and undershoot < 10 % of VCC
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Mobile phones
  • PDAs
  • Digital cameras
  • Media players
  • Portable medical devices
  • Other hand-held, power-sensitive applications

View the 74AUP Series of Multiple Function Gate

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
6 Weeks
Minimum Order:
9000
Multiple Of:
3000
Total
$839.70
USD
Quantity
Unit Price
3,000
$0.0948
6,000
$0.0933
12,000
$0.0917
15,000
$0.0913
45,000+
$0.0883
Product Variant Information section