Manufacturer Part #
74AHCT1G02SE-7
74AHCT Series 5.5 V Surface Mount Single 2 Input Positive Nor Gate - SOT-353-5
Product Specification Section
Diodes Incorporated 74AHCT1G02SE-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated 74AHCT1G02SE-7 - Technical Attributes
Attributes Table
Logic Circuit: | NOR Gate |
No of Functions / Channels: | 1 |
Supply Voltage-Nom: | 4.5V to 5.5V |
Package Style: | SOT-353 (SC-88A, SC-70-5) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0253
9,000
$0.0247
30,000
$0.0241
60,000
$0.0237
120,000+
$0.0231
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-353 (SC-88A, SC-70-5)
Mounting Method:
Surface Mount