text.skipToContent text.skipToNavigation

Manufacturer Part #

QS3VH251QG

3.3V BUS SWTCH HOT SWAP A

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QS3VH251QG - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
Supply Voltage-Nom: 2.3V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
582
Multiple Of:
97
Total
$500.52
USD
Quantity
Unit Price
97
$0.86
1,164
$0.845
1,746
$0.84
2,328
$0.835
2,910+
$0.82
Product Variant Information section