text.skipToContent text.skipToNavigation

Manufacturer Part #

QS3244QG8

IDTQS3244 Series 4.75 to 5.25 V High Speed CMOS 8-BIT Bus Switch - QSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QS3244QG8 - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,005.00
USD
Quantity
Web Price
3,000
$0.335
6,000+
$0.325
Product Variant Information section