text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5C3257QE

Quad 2:1 Multiplexer / Demultiplexer 5 V Surface Mount Bus Switch - QSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI5C3257QE - Technical Attributes
Attributes Table
Family: PI5
Logic Circuit: Mux/Demux
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Package Style:  QSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1067
Multiple Of:
97
Total
$131.24
USD
Quantity
Unit Price
97
$0.126
485
$0.123
2,425
$0.119
4,850
$0.118
14,550+
$0.114
Product Variant Information section