text.skipToContent text.skipToNavigation

Manufacturer Part #

PI3C3245LEX

8 Bit 2 Port 2.5 / 3.3 V Surface Mount High Bandwidth Bus Switch - TSSOP-20

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI3C3245LEX - Technical Attributes
Attributes Table
Family: PI3
Logic Circuit: Bus Switch
No of Functions / Channels: 2
Supply Voltage-Nom: 3.3V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.00
USD
Quantity
Web Price
3,000
$0.25
6,000
$0.245
9,000
$0.245
12,000
$0.24
15,000+
$0.235
Product Variant Information section