text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3253PW,118

74CBTLV Series 2.3 to 3.6 V Dual 1-of-4 Multiplexer/Demultiplexer - TSSOP-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74CBTLV3253PW,118 - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Mux/Demux
No of Functions / Channels: 8
Supply Voltage-Nom: 2.3V to 3.6V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$815.00
USD
Quantity
Unit Price
2,500
$0.166
5,000
$0.163
7,500
$0.162
10,000
$0.161
12,500+
$0.159
Product Variant Information section