text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3245PGG

74CBTLV Series 2.3 to 3.6 V SMT Low Voltage Octal Bus Switch - TSSOP-20

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74CBTLV3245PGG - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
No of Functions / Channels: 1
Supply Voltage-Nom: 2.3V to 3.6V
Propagation Delay: 0.25ns
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 20
Moisture Sensitivity Level: 1
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
740
Multiple Of:
74
Total
$310.80
USD
Quantity
Unit Price
74
$0.43
296
$0.42
1,110
$0.41
2,960
$0.40
7,400+
$0.39
Product Variant Information section