74CBTLV3125PW,118 in Reel by Nexperia | Bus Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV3125PW,118

74CBTLV Series 3.6 V 4 Bit High Speed Bus Switch Surface Mount - TSSOP-14

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia 74CBTLV3125PW,118 - Technical Attributes
Attributes Table
Family: CBT
Logic Circuit: Bus Switch
No of Functions / Channels: 4
Supply Voltage-Nom: 2.3V to 3.6V
Propagation Delay: 0.31ns
On-state Resistance-Max: 11Ω
Supply Current: 50µA
Output Current: 128mA
Power Dissipation: 0.5W
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 14
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The 74CBTLV3125PW,118 is a 4-bit high-speed bus switch. Its core supply voltage ranges from 2.3 to 3.6 V, fully specified for partial power-down applications.

Features:

  • Supply voltage range from 2.3 V to 3.6 V
  • Standard ’125’-type pinout
  • High noise immunity
  • Complies with JEDEC standard:
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8-B/JESD36 (2.7 V to 3.6 V)
  • 5 Ω switch connection between two ports
  • Rail to rail switching on data I/O ports
  • CMOS low power consumption
  • Latch-up performance meets requirements of JESD78 Class I
  • IOFF circuitry provides partial Power-down mode operation
  • Multiple package options
  • Specified from -40 °C to +85 °C and -40 °C to +125 °C

Applications:

  • Industrial
  • Automotive

 

 

 
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$830.00
USD
Quantity
Unit Price
2,500
$0.168
5,000
$0.166
7,500
$0.165
10,000
$0.164
12,500+
$0.161
Product Variant Information section