text.skipToContent text.skipToNavigation

Manufacturer Part #

74CBTLV16245PAG

16BIT BUS SWITCH 3.3V

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 74CBTLV16245PAG - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
Supply Voltage-Nom: 2.3V to 3.6V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
273
Multiple Of:
39
Total
$1,015.56
USD
Quantity
Unit Price
1
$3.92
15
$3.84
50
$3.78
150
$3.72
500+
$3.61
Product Variant Information section